SKS Hirschmann 934073101 MLS Test Lead 4mm Banana Jack 0.5m Red |
12-9577
|
|
Despatched within 4 working days - 21 in stock
|
1+ £6.33
Price per unit Ex VAT
|
0.5m |
32A |
|
Red |
2.5mm² |
|
4 mm safety system |
7.8mm |
|
PVC |
MLS GG 50/2,5 rt |
Scoop-proof |
|
|
|
7.8mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934168100 MLS SIL WS 50/1 Safety Test Lead 0.50m Black |
12-9667
|
|
Despatched within 4 working days - 19 in stock
|
1+ £7.41
Price per unit Ex VAT
|
0.5m |
16A |
|
Black |
1mm² |
|
4 mm safety system |
18.5mm |
|
Silicone |
MLS SIL WS 50/1 |
|
CAT II |
|
|
10.5mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934168101 MLS SIL WS 50/1 Safety Test Lead 0.5m Red 1 piece |
12-9668
|
|
Despatched within 4 working days - 101 in stock
|
1+ £7.41
Price per unit Ex VAT
|
0.5m |
16A |
|
Red |
1mm² |
|
4 mm safety system |
18.5mm |
|
Silicone |
MLS SIL WS 50/1 |
|
CAT II |
|
|
10.5mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934168102 MLS Test Lead 4mm Blue 0.50m Safety Rated |
12-9669
|
|
Despatched within 4 working days - 39 in stock
|
1+ £7.41
Price per unit Ex VAT
|
0.5m |
16A |
|
Blue |
1mm² |
|
4 mm safety system |
18.5mm |
|
Silicone |
MLS SIL WS 50/1 |
|
CAT II |
|
|
10.5mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934168103 MLS SIL WS Safety Test Lead 4mm 0.50m Yellow |
12-9670
|
|
Despatched within 4 working days - 17 in stock
|
1+ £5.41
Price per unit Ex VAT
|
0.5m |
16A |
|
Yellow |
1mm² |
|
4 mm safety system |
18.5mm |
|
Silicone |
MLS SIL WS 50/1 |
|
CAT II |
|
|
10.5mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934169101 MLS SIL WS Safety Test Lead 4mm 2m Red |
12-9672
|
|
Despatched within 4 working days - 71 in stock
|
1+ £10.06
Price per unit Ex VAT
|
2m |
16A |
|
Red |
1mm² |
|
4 mm safety system |
18.5mm |
|
Silicone |
MLS SIL WS 200/1 |
|
|
|
|
10.5mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934169102 MLS SIL WS Safety Test Lead 2m Blue 4mm Jacks |
12-9673
|
|
Despatched within 4 working days - 23 in stock
|
1+ £8.65
Price per unit Ex VAT
|
2m |
16A |
|
Blue |
1mm² |
|
4 mm safety system |
18.5mm |
|
Silicone |
MLS SIL WS 200/1 |
|
|
|
|
10.5mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934169103 MLS SIL WS 200/1 Safety Test Lead Yellow 2m 1 piece |
12-9674
|
|
Despatched within 4 working days - 21 in stock
|
1+ £9.86
Price per unit Ex VAT
|
2m |
16A |
|
Yellow |
1mm² |
|
4 mm safety system |
18.5mm |
|
Silicone |
MLS SIL WS 200/1 |
|
|
|
|
10.5mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934174100 MLS SIL Safety Test Lead 1m 4mm Black 1 piece |
12-9676
|
|
Despatched within 4 working days - 22 in stock
|
1+ £7.66
Price per unit Ex VAT
|
1m |
16A |
|
Black |
1mm² |
|
4 mm safety system |
7.8mm |
|
Silicone |
MLS SIL GG 100/1 |
Scoop-proof |
|
|
|
7.8mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934174101 MLS SIL GG Safety Test Lead 1m Red 4mm Ban Jacks |
12-9677
|
|
Despatched within 4 working days - 6 in stock
|
1+ £6.70
Price per unit Ex VAT
|
1m |
16A |
|
Red |
1mm² |
|
4 mm safety system |
7.8mm |
|
Silicone |
MLS SIL GG 100/1 |
Scoop-proof |
|
|
|
7.8mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934174104 MLS SIL GG 100/1 Safety Test Lead Green 1m |
12-9679
|
|
Despatched within 4 working days - 29 in stock
|
1+ £9.14
Price per unit Ex VAT
|
1m |
16A |
|
Green |
1mm² |
|
4 mm safety system |
7.8mm |
|
Silicone |
MLS SIL GG 100/1 |
Scoop-proof |
|
|
|
7.8mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934176101 MLS SIL GG Safety Test Lead 4mm 2m Red |
12-9681
|
|
Despatched within 4 working days - 15 in stock
|
1+ £9.22
Price per unit Ex VAT
|
2m |
16A |
|
Red |
1mm² |
|
4 mm safety system |
7.8mm |
|
Silicone |
MLS SIL GG 200/1 |
Scoop-proof |
|
|
|
7.8mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934176102 MLS SIL GG Test Lead 4 mm 2m Blue 1 piece |
12-9682
|
|
Despatched within 4 working days - 28 in stock
|
1+ £9.31
Price per unit Ex VAT
|
2m |
16A |
|
Blue |
1mm² |
|
4 mm safety system |
7.8mm |
|
Silicone |
MLS SIL GG 200/1 |
Scoop-proof |
|
|
|
7.8mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934176103 MLS SIL GG 200/1 Safety Lead 2m Yellow 4mm |
12-9683
|
|
Despatched within 4 working days - 20 in stock
|
1+ £9.39
Price per unit Ex VAT
|
2.00m |
16A |
1mm² |
Yellow |
|
4 mm safety system |
|
7.8mm |
4mm |
Silicone |
MLS SIL GG 200/1 |
Scoop-proof |
|
16A |
16A |
7.8mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934176104 MLS Test Lead 4mm Green 2m IEC 61010 Approved |
12-9684
|
|
Despatched within 4 working days - 19 in stock
|
1+ £9.00
Price per unit Ex VAT
|
2m |
16A |
|
Green |
1mm² |
|
4 mm safety system |
7.8mm |
|
Silicone |
MLS SIL GG 200/1 |
Scoop-proof |
|
|
|
7.8mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934182100 MLS SIL Safety Test Lead 1m Black 4mm Jacks |
12-9686
|
|
Despatched within 4 working days - 9 in stock
|
1+ £7.91
Price per unit Ex VAT
|
1m |
16A |
|
Black |
1mm² |
|
4 mm safety system |
7.8mm |
|
Silicone |
MLS SIL WG 100/1 |
|
|
|
|
7.8mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934182101 MLS SIL WG Safety Test Lead 4 mm 1 m Red |
12-9687
|
|
Despatched within 4 working days - 17 in stock
|
1+ £7.91
Price per unit Ex VAT
|
1m |
16A |
|
Red |
1mm² |
|
4 mm safety system |
7.8mm |
|
Silicone |
MLS SIL WG 100/1 |
|
|
|
|
7.8mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934184100 MLS SIL WG Safety Test Lead 4mm 2m Black |
12-9688
|
|
Despatched within 4 working days - 6 in stock
|
1+ £9.56
Price per unit Ex VAT
|
2m |
16A |
|
Black |
1mm² |
|
4 mm safety system |
7.8mm |
|
Silicone |
MLS SIL WG 200/1 |
|
|
|
|
7.8mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |
SKS Hirschmann 934195104 MLS SIL WS 100/1 Safety Test Lead 1m Green 4mm |
12-9694
|
|
Despatched within 4 working days - 56 in stock
|
1+ £9.23
Price per unit Ex VAT
|
1m |
16A |
|
Green |
1mm² |
|
4 mm safety system |
18.5mm |
|
Silicone |
MLS SIL WS 100/1 |
|
CAT III |
|
|
10.5mm |
Safety test lead |
Ni |
1000V |
-15 °C to +70°C |