SKS Hirschmann 934169103 MLS SIL WS 200/1 Safety Test Lead Yellow 2m 1 piece

Image Representative of Range

SKS Hirschmann 934169103 MLS SIL WS 200/1 Safety Test Lead Yellow 2m 1 piece

MPN
934169103
EAN-13
4016138847659
Order Code
12-9674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The SKS Hirschmann MLS SIL WS 200/1 is a yellow safety test lead featuring 4 mm insulated banana jacks on both ends and a length of 2.00 metres. The lead is heat resistant and designed with a rigid insulated sleeve for enhanced safety during electrical measurements. It is typically used in applications requiring secure and reliable connections in measuring tasks.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material Silicone
Misc Attribute MLS SIL WS 200/1
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot