SKS Hirschmann 934182100 MLS SIL Safety Test Lead 1m Black 4mm Jacks

Image Representative of Range

SKS Hirschmann 934182100 MLS SIL Safety Test Lead 1m Black 4mm Jacks

MPN
934182100
EAN-13
4016138847338
Order Code
12-9686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The SKS Hirschmann MLS SIL WG 100/1 safety test lead features 4 mm banana jacks and is heat resistant with a rigid insulated sleeve, making it ideal for secure electrical measurements. This black 1.00 m measuring cable is commonly used for testing and measuring in laboratory and industrial environments. Its insulated banana plugs ensure safe and reliable connections in various applications.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material Silicone
Misc Attribute MLS SIL WG 100/1
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot