SKS Hirschmann 934174104 MLS SIL GG 100/1 Safety Test Lead Green 1m

Image Representative of Range

SKS Hirschmann 934174104 MLS SIL GG 100/1 Safety Test Lead Green 1m

MPN
934174104
EAN-13
4016138847468
Order Code
12-9679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The SKS Hirschmann MLS SIL GG 100/1 is a safety test lead featuring 4 mm banana jacks and a 1.00-metre length. It is designed for robust applications with heat-resistant, insulated banana plugs and a rigid insulated sleeve. This green measuring cable is ideal for precise electronic testing and measurement tasks.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material Silicone
Misc Attribute MLS SIL GG 100/1
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot