SKS Hirschmann 934176102 MLS SIL GG Test Lead 4 mm 2m Blue 1 piece

Image Representative of Range

SKS Hirschmann 934176102 MLS SIL GG Test Lead 4 mm 2m Blue 1 piece

MPN
934176102
EAN-13
4016138847499
Order Code
12-9682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The SKS Hirschmann MLS SIL GG 200/1 is a safety test lead featuring 4 mm banana jacks, designed for reliable electrical testing and measurement. This 2.00 m blue lead is equipped with insulated banana plugs and a rigid insulated sleeve for enhanced heat resistance. Commonly used in laboratory and industrial environments, it provides secure connections for various testing applications.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material Silicone
Misc Attribute MLS SIL GG 200/1
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot