SKS Hirschmann 934182101 MLS SIL WG Safety Test Lead 4 mm 1 m Red

Image Representative of Range

SKS Hirschmann 934182101 MLS SIL WG Safety Test Lead 4 mm 1 m Red

MPN
934182101
EAN-13
4016138847345
Order Code
12-9687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The SKS Hirschmann MLS SIL WG 100/1 safety test lead features insulated banana plugs with a rigid insulated sleeve for enhanced safety and heat resistance. With a length of 1.00 metre and a striking red colour, it provides reliable connectivity for measuring applications. It is typically used for electrical testing due to its high-quality construction and safety features.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material Silicone
Misc Attribute MLS SIL WG 100/1
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot