SKS Hirschmann 934174101 MLS SIL GG Safety Test Lead 1m Red 4mm Ban Jacks

Image Representative of Range

SKS Hirschmann 934174101 MLS SIL GG Safety Test Lead 1m Red 4mm Ban Jacks

MPN
934174101
EAN-13
4250260228195
Order Code
12-9677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The SKS Hirschmann MLS SIL GG 100/1 is a red safety test lead featuring 4 mm banana jacks and a 1.00 m length. It includes rigid insulated sleeves and is heat resistant, making it suitable for various electrical testing applications. This high-quality measuring lead is designed for safely conducting precision measurements.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material Silicone
Misc Attribute MLS SIL GG 100/1
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot