SKS Hirschmann 934168100 MLS SIL WS 50/1 Safety Test Lead 0.50m Black

Image Representative of Range

SKS Hirschmann 934168100 MLS SIL WS 50/1 Safety Test Lead 0.50m Black

MPN
934168100
EAN-13
4016138847529
Order Code
12-9667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The SKS Hirschmann MLS SIL WS 50/1 is a safety test lead featuring 4 mm banana jacks at both ends and measuring 0.50 m in length. Designed with insulated banana plugs and a rigid insulated sleeve, it offers heat resistance and enhanced safety. This measuring lead is ideal for electrical testing applications where secure and reliable connections are essential.
Cable Length 0.5m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material Silicone
Misc Attribute MLS SIL WS 50/1
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot