SKS Hirschmann 934176103 MLS SIL GG 200/1 Safety Lead 2m Yellow 4mm

Image Representative of Range

SKS Hirschmann 934176103 MLS SIL GG 200/1 Safety Lead 2m Yellow 4mm

MPN
934176103
EAN-13
4016138847505
Order Code
12-9683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The SKS Hirschmann MLS SIL GG 200/1 safety test lead features dual 4 mm insulated banana jacks and is 2.00 metres long, coloured in yellow for easy identification. Manufactured by SKS Hirschmann, this measuring lead includes a rigid insulated sleeve and is heat resistant, making it ideal for electrical testing and measurement tasks. The product is suitable for use in environments requiring safety and durability in test connections.
Type Safety test lead
Cable cross section 1mm²
Cable Length 2.00m
Colour Yellow
Contact Material Ni
Diameter 4 mm safety system
Height 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MLS SIL GG 200/1
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current (details) 16A
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot