SKS Hirschmann 934174100 MLS SIL Safety Test Lead 1m 4mm Black 1 piece

Image Representative of Range

SKS Hirschmann 934174100 MLS SIL Safety Test Lead 1m 4mm Black 1 piece

MPN
934174100
EAN-13
4016138847420
Order Code
12-9676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SKS Hirschmann MLS SIL GG 100/1 is a safety test lead with 4 mm insulated banana jacks and a length of 1.00 metre. This heat-resistant measuring lead features a rigid insulated sleeve for enhanced safety during electrical testing. It is typically used for precise electrical measurements in professional and industrial applications.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material Silicone
Misc Attribute MLS SIL GG 100/1
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot