SKS Hirschmann 934184100 MLS SIL WG Safety Test Lead 4mm 2m Black

Image Representative of Range

SKS Hirschmann 934184100 MLS SIL WG Safety Test Lead 4mm 2m Black

MPN
934184100
EAN-13
4016138847352
Order Code
12-9688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SKS Hirschmann MLS SIL WG 200/1 is a 2.00 m black safety test lead featuring insulated banana jacks at both ends, making it ideal for secure and reliable electrical measurements. With its rigid insulated sleeve and heat-resistant design, this measuring lead is well-suited for various testing applications. It is an essential tool for professionals requiring accurate and safe electrical connections.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material Silicone
Misc Attribute MLS SIL WG 200/1
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot