SKS Hirschmann 934169101 MLS SIL WS Safety Test Lead 4mm 2m Red

Image Representative of Range

SKS Hirschmann 934169101 MLS SIL WS Safety Test Lead 4mm 2m Red

MPN
934169101
EAN-13
4016138847635
Order Code
12-9672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The SKS Hirschmann MLS SIL WS 200/1 is a safety test lead featuring insulated banana jacks, measuring 2.00 m in length and coloured red. It is designed with a rigid insulated sleeve and is heat resistant, ensuring safety and reliability during testing. This lead is typically used for electrical measurements and testing applications.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material Silicone
Misc Attribute MLS SIL WS 200/1
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot