SKS Hirschmann 934169102 MLS SIL WS Safety Test Lead 2m Blue 4mm Jacks

Image Representative of Range

SKS Hirschmann 934169102 MLS SIL WS Safety Test Lead 2m Blue 4mm Jacks

MPN
934169102
EAN-13
4016138847642
Order Code
12-9673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The SKS Hirschmann MLS SIL WS 200/1 safety test lead features insulated 4 mm banana jacks and a 2.00 m heat-resistant measuring cable, designed for secure electrical testing. This blue test lead is ideal for use in electrical diagnostics, providing safe connections with its rigid insulated sleeve. Suitable for various testing applications, the lead ensures reliable performance during safety inspections and measurements.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material Silicone
Misc Attribute MLS SIL WS 200/1
Nominal Voltage 1000V
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot