SKS Hirschmann 934176101 MLS SIL GG Safety Test Lead 4mm 2m Red

Image Representative of Range

SKS Hirschmann 934176101 MLS SIL GG Safety Test Lead 4mm 2m Red

MPN
934176101
EAN-13
4016138847482
Order Code
12-9681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The SKS Hirschmann MLS SIL GG 200/1 is a safety test lead designed with 4 mm banana jacks and a 2.00 m length, available in red. Manufactured by SKS Hirschmann, this measuring cable features insulated banana plugs with a rigid insulated sleeve and offers heat resistance. It is typically used for electrical testing and measurement applications.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material Silicone
Misc Attribute MLS SIL GG 200/1
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot