SKS Hirschmann 934073101 MLS Test Lead 4mm Banana Jack 0.5m Red

Image Representative of Range

SKS Hirschmann 934073101 MLS Test Lead 4mm Banana Jack 0.5m Red

MPN
934073101
EAN-13
4250260202140
Order Code
12-9577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The SKS Hirschmann MLS GG 50/2,5 rt is a red safety test lead with banana jack connectors on both ends, each measuring 4 mm. Its main features include a length of 0.50 m and insulated banana plugs with a rigid insulated sleeve for safety and reliability. It is commonly utilised in electrical testing and measuring applications for secure and accurate connectivity.
Cable Length 0.5m
Nominal Current 32A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material PVC
Misc Attribute MLS GG 50/2,5 rt
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot