SKS Hirschmann 934168103 MLS SIL WS Safety Test Lead 4mm 0.50m Yellow

Image Representative of Range

SKS Hirschmann 934168103 MLS SIL WS Safety Test Lead 4mm 0.50m Yellow

MPN
934168103
EAN-13
4016138847550
Order Code
12-9670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £7.47 £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The SKS Hirschmann MLS SIL WS 50/1 is a safety test lead with 4 mm banana jacks, designed with rigid insulated sleeves for effective heat resistance. This measuring cable is 0.50 m long, in yellow, and is ideal for testing electrical circuits safely. It is commonly used in professional electrical testing environments to ensure secure connections and reliable measurements.
Cable Length 0.5m
Nominal Current 16A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material Silicone
Misc Attribute MLS SIL WS 50/1
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot