SKS Hirschmann 934195104 MLS SIL WS 100/1 Safety Test Lead 1m Green 4mm

Image Representative of Range

SKS Hirschmann 934195104 MLS SIL WS 100/1 Safety Test Lead 1m Green 4mm

MPN
934195104
EAN-13
4016138847611
Order Code
12-9694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The SKS Hirschmann MLS SIL WS 100/1 safety test lead features insulated 4 mm banana jacks and a 1.00 m length, available in green. The durable lead withstands heat and is ideal for ensuring secure connections in electrical testing applications. This measuring lead is commonly used in laboratory and industrial settings for accurate and safe measurements.
Cable Length 1m
Nominal Current 16A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material Silicone
Misc Attribute MLS SIL WS 100/1
Nominal Voltage 1000V
Reading Category CAT III
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot