SKS Hirschmann 934168101 MLS SIL WS 50/1 Safety Test Lead 0.5m Red 1 piece

Image Representative of Range

SKS Hirschmann 934168101 MLS SIL WS 50/1 Safety Test Lead 0.5m Red 1 piece

MPN
934168101
EAN-13
4016138847536
Order Code
12-9668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The SKS Hirschmann MLS SIL WS 50/1 safety test lead features insulated banana jacks measuring 4 mm on both ends, and is 0.50 m long, available in red. This heat resistant measuring cable is ideal for use in electrical testing and measurement applications where safety is paramount. The test lead's rigid insulated sleeve ensures user safety during operation.
Cable Length 0.5m
Nominal Current 16A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material Silicone
Misc Attribute MLS SIL WS 50/1
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot