SKS Hirschmann 934176104 MLS Test Lead 4mm Green 2m IEC 61010 Approved

Image Representative of Range

SKS Hirschmann 934176104 MLS Test Lead 4mm Green 2m IEC 61010 Approved

MPN
934176104
EAN-13
4016138847512
Order Code
12-9684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The SKS Hirschmann MLS SIL GG 200/1 safety test lead features 4 mm insulated banana jacks with a length of 2.00 meters. This green measuring lead is known for its heat resistance and rigid insulated sleeve, ensuring durability and safety during use. It is typically used for safe and reliable electrical testing and measurement applications.
Cable Length 2m
Nominal Current 16A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 7.8mm
Material Silicone
Misc Attribute MLS SIL GG 200/1
Nominal Voltage 1000V
Plug Features Scoop-proof
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.8mm

Reviews

Be the first to submit a review

Trustpilot