SKS Hirschmann 934168102 MLS Test Lead 4mm Blue 0.50m Safety Rated

Image Representative of Range

SKS Hirschmann 934168102 MLS Test Lead 4mm Blue 0.50m Safety Rated

MPN
934168102
EAN-13
4016138847543
Order Code
12-9669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The SKS Hirschmann MLS SIL WS 50/1 is a safety test lead featuring insulated banana jacks, with a 0.50 m length in blue. It's designed with a rigid insulated sleeve for heat resistance, ensuring durability during measurements. This test lead is typically used for safe and reliable electrical testing and measurements.
Cable Length 0.5m
Nominal Current 16A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm safety system
Height 18.5mm
Material Silicone
Misc Attribute MLS SIL WS 50/1
Nominal Voltage 1000V
Reading Category CAT II
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot