Phoenix Contact 1116203 thermal Labels yellow adhesive 297 pcs 17.5x8 mm |
06-1539
|
|
Despatched within 4 working days - 26 in stock
|
1+ £27.21
Price per unit Ex VAT
|
Yellow |
|
Yes |
|
|
+150°C |
297 |
-40°C |
17.5 x 8 mm |
MM-EML (17,5X8)R C1 YE/BK |
17.5mm |
|
8mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 1116204 Labels adhesive 20x8mm 297 markers thermal print |
06-1541
|
|
Despatched within 4 working days - 34 in stock
|
1+ £33.33
Price per unit Ex VAT
|
|
|
Yes |
|
|
+150°C |
297 |
-40°C |
20 x 8 mm |
MM-EML (20X8)R C1 WH/BK |
20mm |
|
8mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 1116205 thermal Labels adhesive 20x8mm yellow/black 297 pcs |
06-1543
|
|
Despatched within 4 working days - 36 in stock
|
1+ £26.89
Price per unit Ex VAT
|
Yellow/Black |
|
Yes |
|
|
+150°C |
297 |
-40°C |
20 x 8 mm |
MM-EML (20X8)R C1 YE/BK |
20mm |
|
8mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803932 MM-WML 5 EX10R Adhesive white/black printer Label |
06-2661
|
|
Despatched within 4 working days - 18 in stock
|
1+ £45.50
Price per unit Ex VAT
|
White |
Vinyl polymer |
No |
Yes |
6.50m |
+80°C |
|
-40°C |
|
MM-WML 5 (EX10)R C1 WH/BK |
|
MM-WML |
24mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803933 Thermal printer Labels adhesive white/black 1pc |
06-2662
|
|
Back order - 682 availableBack-order availability date - 15/11/2026
|
1+ £31.20
Price per unit Ex VAT
|
White |
PA |
Yes |
Yes |
6m |
+80°C |
|
0°C |
|
MM-EMLC (EX10)R C1 WH/BK |
|
MM-EMLC |
10mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803934 MM-EMLC Printer Labels Adhesive White/Black |
06-2663
|
|
Despatched within 4 working days - 16 in stock
|
1+ £32.46
Price per unit Ex VAT
|
White |
PA |
Yes |
Yes |
6m |
+80°C |
|
0°C |
|
MM-EMLC (EX12)R C1 WH/BK |
|
MM-EMLC |
12mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803936 EMLC (EX18)R adhesive thermal printer Labels |
06-2664
|
|
Despatched within 4 working days - 11 in stock
|
1+ £35.73
Price per unit Ex VAT
|
White/Black |
PA |
Yes |
Yes |
6m |
+80°C |
|
0°C |
|
MM-EMLC (EX18)R C1 WH/BK |
|
MM-EMLC |
18mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803937 MM-EMLF Thermal Labels Adhesive White/Black |
06-2665
|
|
Despatched within 4 working days - 8 in stock
|
1+ £27.31
Price per unit Ex VAT
|
White |
Vinyl polymer |
No |
Yes |
8m |
+75°C |
|
-20°C |
|
MM-EMLF (EX10)R C1 WH/BK |
|
MM-EMLF |
10mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803938 Thermal transfer Labels Adhesive White/Black 1pc |
06-2666
|
|
Despatched within 4 working days - 3 in stock
|
1+ £28.58
Price per unit Ex VAT
|
White |
Vinyl polymer |
No |
Yes |
8m |
+75°C |
|
-20°C |
|
MM-EMLF (EX12)R C1 WH/BK |
|
MM-EMLF |
12mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803939 MM-EMLF Labels Adhesive White/Black 1pc |
06-2667
|
|
Despatched within 4 working days - 31 in stock
|
1+ £32.46
Price per unit Ex VAT
|
White |
Vinyl polymer |
No |
Yes |
8m |
+75°C |
|
-20°C |
|
MM-EMLF (EX18)R C1 WH/BK |
|
MM-EMLF |
18mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803940 MM-EMLF Thermal transfer Labels adhesive white/black |
06-2668
|
|
Despatched within 4 working days - 4 in stock
|
1+ £40.14
Price per unit Ex VAT
|
White |
Vinyl polymer |
No |
Yes |
8m |
+75°C |
|
-20°C |
|
MM-EMLF (EX24)R C1 WH/BK |
|
MM-EMLF |
24mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803942 MM-EMLF R C1 Yellow/Black Adhesive Labels 1pc |
06-2669
|
|
Despatched within 4 working days - 7 in stock
|
1+ £28.58
Price per unit Ex VAT
|
Yellow/Black |
Vinyl polymer |
No |
Yes |
8m |
+75°C |
|
-20°C |
|
MM-EMLF (EX12)R C1 YE/BK |
|
MM-EMLF |
12mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803944 MM-EMLF adhesive printer Labels yellow/black |
06-2670
|
|
Despatched within 4 working days - 7 in stock
|
1+ £38.98
Price per unit Ex VAT
|
Yellow/Black |
Vinyl polymer |
No |
Yes |
8m |
+75°C |
|
-20°C |
|
MM-EMLF (EX24)R C1 YE/BK |
|
MM-EMLF |
24mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803970 MM-EML Thermal Labels adhesive white/black 1pc |
06-2671
|
|
Despatched within 4 working days - 15 in stock
|
1+ £28.58
Price per unit Ex VAT
|
White |
Polyester |
|
Yes |
8m |
+149°C |
|
-40°C |
|
MM-EML (EX10)R C1 WH/BK |
|
MM-EML |
10mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803971 MM-EML Adhesive thermal Labels White/Black 1pc |
06-2672
|
|
Despatched within 4 working days - 3 in stock
|
1+ £29.90
Price per unit Ex VAT
|
White |
Polyester |
|
Yes |
8m |
+149°C |
|
-40°C |
|
MM-EML (EX12)R C1 WH/BK |
|
MM-EML |
12mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803972 MM-EML Printer Labels Adhesive White/Black |
06-2673
|
|
Despatched within 4 working days - 18 in stock
|
1+ £31.50
Price per unit Ex VAT
|
White |
Polyester |
|
Yes |
8m |
+149°C |
|
-40°C |
|
MM-EML (EX18)R C1 WH/BK |
|
MM-EML |
18mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803973 Adhesive thermal Labels white/black 1pc |
06-2674
|
|
Despatched within 4 working days - 20 in stock
|
1+ £38.89
Price per unit Ex VAT
|
White |
Polyester |
|
Yes |
8m |
+149°C |
|
-40°C |
|
MM-EML (EX24)R C1 WH/BK |
|
MM-EML |
24mm |
Thermal transfer printer labels |
Adhesive |
Phoenix Contact 803983 MM-TMT EX95R Adhesive Thermal Transfer Labels |
06-2675
|
|
Despatched within 4 working days - 4 in stock
|
1+ £48.16
Price per unit Ex VAT
|
White/Black |
Polyester |
Yes |
Yes |
5.50m |
+49°C |
|
-5°C |
|
MM-TMT (EX9,5)R C1 WH/BK |
|
MM-TML |
9.50mm |
Thermal transfer printer labels |
Adhesive |