Phoenix Contact 803936 EMLC (EX18)R adhesive thermal printer Labels

MPN
803936
EAN-13
4055626212159
Order Code
06-2664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £35.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the 803936 MM-EMLC (EX18)R C1 WH/BK, a white and black thermal transfer printer label with adhesive fitting. These labels are typically used for cable processing, industrial labelling, and identifying EMC and steel components. Suitable for use with heat shrink products, they ensure precise and durable identification in various industrial settings.
Type Thermal transfer printer labels
Colour White/Black
Material PA
Fitting type Adhesive
Halogen-free Yes
Industrial packaging Yes
Length 6m
Maximum Temperature +80°C
Min. temperature 0°C
Misc Attribute MM-EMLC (EX18)R C1 WH/BK
Series MM-EMLC
Writing area width 18mm

Reviews

Be the first to submit a review

Trustpilot