Phoenix Contact 1116204 Labels adhesive 20x8mm 297 markers thermal print

MPN
1116204
EAN-13
4063151040987
Order Code
06-1541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £33.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Phoenix Contact's 1116204 label is an adhesive thermal transfer printer label with a writing area of 20 x 8 mm. It is designed for use in industrial labelling applications, with 297 markers per piece, making it ideal for cable processing and EMC products. This label is suitable for creating durable and custom identifiers in various industrial settings.
Type Thermal transfer printer labels
Fitting type Adhesive
Halogen-free Yes
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute MM-EML (20X8)R C1 WH/BK
Number of labels 297
Writing area 20 x 8 mm
Writing area length 20mm
Writing area width 8mm

Reviews

Be the first to submit a review

Trustpilot