Phoenix Contact 803934 MM-EMLC Printer Labels Adhesive White/Black

MPN
803934
EAN-13
4055626212142
Order Code
06-2663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £32.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact manufactures adhesive thermal transfer printer labels, part number 803934, suitable for industrial labelling needs. These white and black labels are used for cable processing, EMC products, and steel identifiers. They are commonly applied in environments that require precise labelling for identification or organisation.
Type Thermal transfer printer labels
Colour White
Material PA
Fitting type Adhesive
Halogen-free Yes
Industrial packaging Yes
Length 6m
Maximum Temperature +80°C
Min. temperature 0°C
Misc Attribute MM-EMLC (EX12)R C1 WH/BK
Series MM-EMLC
Writing area width 12mm

Reviews

Be the first to submit a review

Trustpilot