Phoenix Contact 803972 MM-EML Printer Labels Adhesive White/Black

MPN
803972
EAN-13
4055626212487
Order Code
06-2673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £31.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Phoenix Contact produces thermal transfer printer labels, model 803972, featuring adhesive backing in white with black print. These labels are ideal for cable processing, industrial labelling, and identifying fasteners. They are commonly used in applications requiring durable identification, such as EMC products and steel identifiers.
Type Thermal transfer printer labels
Colour White
Material Polyester
Fitting type Adhesive
Industrial packaging Yes
Length 8m
Maximum Temperature +149°C
Min. temperature -40°C
Misc Attribute MM-EML (EX18)R C1 WH/BK
Series MM-EML
Writing area width 18mm

Reviews

Be the first to submit a review

Trustpilot