Phoenix Contact 803970 MM-EML Thermal Labels adhesive white/black 1pc

MPN
803970
EAN-13
4055626212463
Order Code
06-2671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £28.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact manufactures the adhesive thermal transfer printer labels, part number 803970, in white with black text. These labels are typically used for industrial labelling and cable processing applications. The product is designed to ensure long-lasting identification in various environments.
Type Thermal transfer printer labels
Colour White
Material Polyester
Fitting type Adhesive
Industrial packaging Yes
Length 8m
Maximum Temperature +149°C
Min. temperature -40°C
Misc Attribute MM-EML (EX10)R C1 WH/BK
Series MM-EML
Writing area width 10mm

Reviews

Be the first to submit a review

Trustpilot