Phoenix Contact 803940 MM-EMLF Thermal transfer Labels adhesive white/black

MPN
803940
EAN-13
4055626212197
Order Code
06-2668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £40.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact 803940 thermal transfer printer labels are adhesive and designed for user-defined labelling needs in industrial settings. These white and black labels are ideal for cable processing, EMC products, and steel identifiers. Suitable for use with heat shrink products, they ensure clear and durable identification.
Type Thermal transfer printer labels
Colour White
Material Vinyl polymer
Fitting type Adhesive
Halogen-free No
Industrial packaging Yes
Length 8m
Maximum Temperature +75°C
Min. temperature -20°C
Misc Attribute MM-EMLF (EX24)R C1 WH/BK
Series MM-EMLF
Writing area width 24mm

Reviews

Be the first to submit a review

Trustpilot