Phoenix Contact 803983 MM-TMT EX95R Adhesive Thermal Transfer Labels

MPN
803983
EAN-13
4055626212579
Order Code
06-2675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £48.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact manufactures the 803983 thermal transfer printer labels. These adhesive labels are white with black text, designed for user-defined labelling solutions. Typically, they are used for cable processing and industrial labelling applications.
Type Thermal transfer printer labels
Colour White/Black
Material Polyester
Fitting type Adhesive
Halogen-free Yes
Industrial packaging Yes
Length 5.50m
Maximum Temperature +49°C
Min. temperature -5°C
Misc Attribute MM-TMT (EX9,5)R C1 WH/BK
Series MM-TML
Writing area width 9.50mm

Reviews

Be the first to submit a review

Trustpilot