Phoenix Contact 803933 Thermal printer Labels adhesive white/black 1pc

MPN
803933
EAN-13
4055626212135
Order Code
06-2662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £31.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 682 availableBack-order availability date - 15/11/2026

Phoenix Contact's 803933 labels are thermal transfer printer labels with an adhesive fitting type, available in white and black colours. They are ideal for industrial labelling, especially for cable processing and EMC products. These labels are typically used for steel identifiers and fasteners, providing durable and reliable identification in various settings.
Type Thermal transfer printer labels
Colour White
Material PA
Fitting type Adhesive
Halogen-free Yes
Industrial packaging Yes
Length 6m
Maximum Temperature +80°C
Min. temperature 0°C
Misc Attribute MM-EMLC (EX10)R C1 WH/BK
Series MM-EMLC
Writing area width 10mm

Reviews

Be the first to submit a review

Trustpilot