Phoenix Contact 803937 MM-EMLF Thermal Labels Adhesive White/Black

MPN
803937
EAN-13
4055626212166
Order Code
06-2665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £27.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact thermal transfer printer labels are adhesive and come in white and black, designed for industrial labelling needs. These labels are suitable for heat shrink products and cable processing, providing reliable identifiers for various applications. They are typically used for EMC products, steel identifiers, and other user-defined labelling tasks to ensure clear and durable marking.
Type Thermal transfer printer labels
Colour White
Material Vinyl polymer
Fitting type Adhesive
Halogen-free No
Industrial packaging Yes
Length 8m
Maximum Temperature +75°C
Min. temperature -20°C
Misc Attribute MM-EMLF (EX10)R C1 WH/BK
Series MM-EMLF
Writing area width 10mm

Reviews

Be the first to submit a review

Trustpilot