Phoenix Contact 803938 Thermal transfer Labels Adhesive White/Black 1pc

MPN
803938
EAN-13
4055626212173
Order Code
06-2666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £28.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the adhesive thermal transfer printer labels, model 803938, in white and black. These labels are primarily used for identifying cables and industrial equipment through heat shrink applications. Commonly applicable in EMC products and industrial labelling, they aid in efficient cable processing and equipment identification.
Type Thermal transfer printer labels
Colour White
Material Vinyl polymer
Fitting type Adhesive
Halogen-free No
Industrial packaging Yes
Length 8m
Maximum Temperature +75°C
Min. temperature -20°C
Misc Attribute MM-EMLF (EX12)R C1 WH/BK
Series MM-EMLF
Writing area width 12mm

Reviews

Be the first to submit a review

Trustpilot