Phoenix Contact 1116205 thermal Labels adhesive 20x8mm yellow/black 297 pcs

MPN
1116205
EAN-13
4063151040994
Order Code
06-1543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £26.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Phoenix Contact offers thermal transfer printer labels, specifically model 1116205, featuring a fitting type that is adhesive with a writing area of 20 x 8 mm. This product includes 297 markers per sheet and is ideal for cable processing and industrial labelling applications. Typically used for identifying wires or components, these labels support efficient organisation and maintenance in industrial settings.
Type Thermal transfer printer labels
Colour Yellow/Black
Fitting type Adhesive
Halogen-free Yes
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute MM-EML (20X8)R C1 YE/BK
Number of labels 297
Writing area 20 x 8 mm
Writing area length 20mm
Writing area width 8mm

Reviews

Be the first to submit a review

Trustpilot