Phoenix Contact 1116203 thermal Labels yellow adhesive 297 pcs 17.5x8 mm

MPN
1116203
EAN-13
4063151041779
Order Code
06-1539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £27.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact manufactures the MM-EML (17,5X8)R C1 YE/BK thermal transfer printer labels with an adhesive fitting type and a writing area of 17.5 x 8 mm. These labels are ideal for industrial labelling applications, offering 297 markers per piece for easy identification and organisation. They are commonly used for cable processing and EMC products, ensuring clear and durable labelling.
Type Thermal transfer printer labels
Colour Yellow
Fitting type Adhesive
Halogen-free Yes
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute MM-EML (17,5X8)R C1 YE/BK
Number of labels 297
Writing area 17.5 x 8 mm
Writing area length 17.5mm
Writing area width 8mm

Reviews

Be the first to submit a review

Trustpilot