Phoenix Contact 803944 MM-EMLF adhesive printer Labels yellow/black

MPN
803944
EAN-13
4055626212234
Order Code
06-2670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £38.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact 803944 is a thermal transfer printer label, available in yellow and black colours, designed for adhesive fitting. This product is ideal for cable processing and industrial labelling applications, where clear and durable markers are required. Typically used for identifying cables, heatshrink products, and steel identifiers, it enhances organisation and efficiency in various industrial settings.
Type Thermal transfer printer labels
Colour Yellow/Black
Material Vinyl polymer
Fitting type Adhesive
Halogen-free No
Industrial packaging Yes
Length 8m
Maximum Temperature +75°C
Min. temperature -20°C
Misc Attribute MM-EMLF (EX24)R C1 YE/BK
Series MM-EMLF
Writing area width 24mm

Reviews

Be the first to submit a review

Trustpilot