Phoenix Contact 803939 MM-EMLF Labels Adhesive White/Black 1pc

MPN
803939
EAN-13
4055626212180
Order Code
06-2667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £32.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Phoenix Contact's thermal transfer printer labels feature an adhesive fitting type in white and black. These labels are ideal for cable processing, providing user-defined and industrial labelling solutions. They are typically used for identifying cables and other components in industrial settings.
Type Thermal transfer printer labels
Colour White
Material Vinyl polymer
Fitting type Adhesive
Halogen-free No
Industrial packaging Yes
Length 8m
Maximum Temperature +75°C
Min. temperature -20°C
Misc Attribute MM-EMLF (EX18)R C1 WH/BK
Series MM-EMLF
Writing area width 18mm

Reviews

Be the first to submit a review

Trustpilot