Phoenix Contact 803932 MM-WML 5 EX10R Adhesive white/black printer Label

MPN
803932
EAN-13
4055626212128
Order Code
06-2661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £45.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Phoenix Contact manufactures these thermal transfer printer labels with adhesive fitting, supplied in white and black. They are ideal for industrial labelling applications, including cable processing and identifying steel fasteners. This product is typically used in environments requiring durable and clear identification, leveraging heat shrink technology for enhanced performance.
Type Thermal transfer printer labels
Colour White
Material Vinyl polymer
Fitting type Adhesive
Halogen-free No
Industrial packaging Yes
Length 6.50m
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute MM-WML 5 (EX10)R C1 WH/BK
Series MM-WML
Writing area width 24mm

Reviews

Be the first to submit a review

Trustpilot