Phoenix Contact 803971 MM-EML Adhesive thermal Labels White/Black 1pc

MPN
803971
EAN-13
4055626212470
Order Code
06-2672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £29.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures thermal transfer printer labels, model 803971, which are adhesive and coloured white and black. These labels are typically used for cable processing and industrial labelling. They are ideal for applications requiring reliable identification and organisation in electrical and industrial settings.
Type Thermal transfer printer labels
Colour White
Material Polyester
Fitting type Adhesive
Industrial packaging Yes
Length 8m
Maximum Temperature +149°C
Min. temperature -40°C
Misc Attribute MM-EML (EX12)R C1 WH/BK
Series MM-EML
Writing area width 12mm

Reviews

Be the first to submit a review

Trustpilot