Phoenix Contact 803973 Adhesive thermal Labels white/black 1pc

MPN
803973
EAN-13
4055626212494
Order Code
06-2674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £38.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Phoenix Contact manufactures the 803973 thermal transfer printer labels featuring an adhesive fitting type. These labels come in a white and black colour scheme, suitable for industrial labelling and user-defined applications. Commonly used for cable processing, these labels aid in organising and identifying equipment efficiently.
Type Thermal transfer printer labels
Colour White
Material Polyester
Fitting type Adhesive
Industrial packaging Yes
Length 8m
Maximum Temperature +149°C
Min. temperature -40°C
Misc Attribute MM-EML (EX24)R C1 WH/BK
Series MM-EML
Writing area width 24mm

Reviews

Be the first to submit a review

Trustpilot