Phoenix Contact 803942 MM-EMLF R C1 Yellow/Black Adhesive Labels 1pc

MPN
803942
EAN-13
4055626212210
Order Code
06-2669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £28.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact offers the 803942 MM-EMLF (EX12)R C1 YE/BK, a yellow and black thermal transfer adhesive label. This product is ideal for industrial labelling and cable processing, providing durable and clear identification. It's commonly used for identifying cables, equipment, and components in various industrial settings.
Type Thermal transfer printer labels
Colour Yellow/Black
Material Vinyl polymer
Fitting type Adhesive
Halogen-free No
Industrial packaging Yes
Length 8m
Maximum Temperature +75°C
Min. temperature -20°C
Misc Attribute MM-EMLF (EX12)R C1 YE/BK
Series MM-EMLF
Writing area width 12mm

Reviews

Be the first to submit a review

Trustpilot