PFERD 43298011 cup Brush versatile rust remover for large surfaces |
05-8667
|
|
Despatched within 4 working days - 2 in stock
|
1+ £8.60
Price per unit Ex VAT
|
50mm |
Steel |
6mm |
Roughing; deburring; cleaning; removal of rust; Remove oxide layers |
|
Cup |
PFERD 43298012 cup Brush versatile for cleaning and rust removal |
05-8668
|
|
Despatched within 4 working days - 2 in stock
|
1+ £13.60
Price per unit Ex VAT
|
50mm |
Stainless steel |
6mm |
Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers |
|
Cup |
PFERD 43298013 cup Brush: clean rust removal flexible use 300W drive |
05-8669
|
|
Back order - 112 availableBack-order availability date - 15/11/2026
|
1+ £19.76
Price per unit Ex VAT
|
50mm |
Plastic |
6mm |
Roughing; deburring; cleaning; structuring (matting, line-matting and glazing) |
|
Cup |
PFERD 43305001 pot Brush TBG 65mm M14 steel 0.50 for angle grinder |
05-8680
|
|
Despatched within 4 working days - 5 in stock
|
1+ £11.44
Price per unit Ex VAT
|
65mm |
Steel wire |
|
Deburring;Cleaning;Dracken;Unrusting;De-scaling;Remove oxide layers;Welding seam processing;fillet seam processing;Root seam processing |
M14 |
Cup |
PFERD 43305004 Pot Brush TBG Ø65mm M14 SS Wire Ø0.50 for angle grinder |
05-8683
|
|
Available to back order
|
1+ £18.70
Price per unit Ex VAT
|
65mm |
Stainless steel |
|
Deburring;cleaning;remove tarnish;paint;de-rusting;de-scaling;remove oxide layers;weld seam processing;fillet seam processing;root seam processing |
M14 |
Cup |
PFERD 43305025 zopft pot Brush X-Lock aggressive Brush effect |
05-8684
|
|
Despatched within 4 working days - 1 in stock
|
1+ £10.33
Price per unit Ex VAT
|
65mm |
|
|
|
|
Cup |
PFERD 43305043 COMBITWIST pot Brush Ø65mm M14 stainless steel Wire |
05-8685
|
|
Back order - 436 availableBack-order availability date - 15/11/2026
|
1+ £18.94
Price per unit Ex VAT
|
65mm |
Stainless steel |
|
Deburring;cleaning;remove tarnish;paint;de-rusting;de-scaling;remove oxide layers;weld seam processing;fillet seam processing;root seam processing |
M14 |
Cup |
PFERD 43305051 COMBITWIST pot Brush 65mm M14 steel Wire 0.50 aggressive |
05-8686
|
|
Despatched within 4 working days - 80 in stock
|
1+ £9.45
Price per unit Ex VAT
|
65mm |
Steel wire |
|
Deburring;Cleaning;Dracken;Unrusting;De-scaling;Remove oxide layers;Welding seam processing;fillet seam processing;Root seam processing |
M14 |
Cup |
PFERD 43306031 pot Brush 80mm M14 steel Wire Ø0.50 angle grinder |
05-8687
|
|
Back order - 500 availableBack-order availability date - 15/11/2026
|
1+ £14.45
Price per unit Ex VAT
|
80mm |
Steel wire |
|
Deburring;Cleaning;Dracken;Unrusting;De-scaling;Remove oxide layers;Welding seam processing;fillet seam processing;Root seam processing |
M14 |
Cup |
PFERD 43306036 Pot Brush zopft X-Lock plait for heavy-duty Work |
05-8688
|
|
|
1+ £16.91
Price per unit Ex VAT
|
80mm |
|
|
|
|
Cup |
PFERD 43468902 pot Brush Ø 60mm M14 steel Wire 0.30mm angle grinder |
05-8702
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.95
Price per unit Ex VAT
|
60mm |
Steel wire |
|
Roughen;deburr;cleaning;unpaint;rust;remove oxide layers |
M14 |
Cup |
PFERD 43468905 Pot Brush Ø60mm M14 stainless steel Ø0.30 angle grinder |
05-8703
|
|
Despatched within 4 working days - 3 in stock
|
1+ £11.49
Price per unit Ex VAT
|
60mm |
Stainless steel |
|
Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers |
M14 |
Cup |
PFERD 43468922 Cup Brush unzopft X-Lock for medium-heavy Brushing tasks |
05-8704
|
|
Despatched within 4 working days - 2 in stock
|
1+ £8.63
Price per unit Ex VAT
|
60mm |
|
|
|
|
Cup |
PFERD 43469001 Pot Brush Ø75mm M14 steel Wire for angle grinder |
05-8705
|
|
Despatched within 4 working days - 4 in stock
|
1+ £15.60
Price per unit Ex VAT
|
75mm |
Steel wire |
|
Roughen;deburr;cleaning;unpaint;rust;remove oxide layers |
M14 |
Cup |
PFERD 43469003 TBU pot Brush 75mm M14 steel Wire for angle grinder |
05-8706
|
|
Back order - 500 availableBack-order availability date - 15/11/2026
|
1+ £21.22
Price per unit Ex VAT
|
75mm |
Stainless steel |
|
Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers |
M14 |
Cup |
PFERD 43469007 cup Brush X-Lock flexible medium-heavy cleaning |
05-8707
|
|
|
1+ £24.75
Price per unit Ex VAT
|
75mm |
|
|
|
|
Cup |
PFERD 43703001 pot Brush TBU Ø50mm shaft Ø6mm steel Wire Ø0.30 5pcs |
05-8777
|
|
Back order - 47 availableBack-order availability date - 15/11/2026
|
1+ £29.75
Price per unit Ex VAT
|
50mm |
Steel wire |
|
Roughen;deburr;cleaning;unpaint;rust;remove oxide layers |
|
Cup |
PFERD 43703002 Pot Brush stainless steel Wire Ø0.30mm pack of 5 pcs |
05-8778
|
|
Back order - 14 availableBack-order availability date - 15/11/2026
|
1+ £49.30
Price per unit Ex VAT
|
50mm |
Stainless steel |
|
Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers |
|
Cup |
PFERD 43703003 Pot Brush Ø50mm SiC filament 180 grain 5pcs |
05-8779
|
|
Back order - 15 availableBack-order availability date - 15/11/2026
|
1+ £79.05
Price per unit Ex VAT
|
50mm |
|
|
Roughening;deburring;cleaning;structuring (matting, line matting and satin) |
|
Cup |
PFERD 43740162 cup Brush: cleans removes rust/paint; low-speed use. |
05-8783
|
|
Despatched within 4 working days - 26 in stock
|
2+ £2.38
Price per unit Ex VAT
|
50mm |
Steel |
6mm |
Roughing; deburring; cleaning; removal of rust; Remove oxide layers |
|
Cup |
PFERD 43740163 PFERD cup Brush universal for drills low speed use |
05-8784
|
|
Despatched within 4 working days - 16 in stock
|
1+ £5.52
Price per unit Ex VAT
|
50mm |
Stainless steel |
6mm |
Roughing; deburring; cleaning; removal of rust; Remove the oxide layers; remove the start-up paints |
|
Cup |
PFERD 43740164 cup Brush ideal for rust removal on large surfaces |
05-8785
|
|
Despatched within 4 working days - 48 in stock
|
2+ £4.15
Price per unit Ex VAT
|
50mm |
Brass wire |
6mm |
Roughing; deburring; cleaning; removal of rust; Remove oxide layers |
|
Cup |
PFERD 43740165 cup Brush: versatile for rust paint and corrosion removal |
05-8786
|
|
Despatched within 4 working days - 15 in stock
|
1+ £6.40
Price per unit Ex VAT
|
50mm |
Plastic |
6mm |
Roughing; deburring; cleaning; removal of rust; Remove the oxide layers; remove the start-up paints |
|
Cup |
PFERD 43740166 cup Brush universal ideal for cleaning and rust removal |
05-8787
|
|
Despatched within 4 working days - 30 in stock
|
1+ £6.45
Price per unit Ex VAT
|
50mm |
Plastic |
6mm |
Roughing; deburring; cleaning; structuring (matting, line-matting and glazing) |
|
Cup |