PFERD 43703002 Pot Brush stainless steel Wire Ø0.30mm pack of 5 pcs

MPN
43703002
Brand
PFERD
EAN-13
4007220894651
Order Code
05-8778
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £58.00 £49.30
10+ £47.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 15/11/2026

PFERD's Pot Brush features a 50 mm diameter with a 6 mm shank, utilising 0.30 mm stainless steel wire, suitable for various cleaning tasks. These wire brushes are ideal for surface preparation, rust removal, and deburring applications. This set contains five brushes, each designed for durability and effective performance on metal surfaces.
Type Cup
Material Stainless steel
Diameter 50mm
Uses Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot