PFERD 43740162 cup Brush: cleans removes rust/paint; low-speed use.

MPN
43740162
Brand
PFERD
EAN-13
4007220353615
Order Code
05-8783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.38
10+ £2.23
50+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

PFERD's cup brush 43740162 is a versatile machine tool wire brush with a universal design, featuring round wire bristles. It is ideal for surface finishing tasks such as cleaning, deburring, and removing rust from metal surfaces. The brush ensures efficient and reliable performance in both industrial and workshop settings.
Type Cup
Material Steel
Diameter 50mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot