PFERD 43740165 cup Brush: versatile for rust paint and corrosion removal

MPN
43740165
Brand
PFERD
EAN-13
4007220353646
Order Code
05-8786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The PFERD cup brush 43740165 is a robust machine tool wire brush designed for universal applications. It features round wire brushes ideal for surface finishing, material removal, and cleaning tasks. This versatile tool is typically employed in workshops and industrial settings for efficient surface preparation.
Type Cup
Material Plastic
Diameter 50mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; removal of rust; Remove the oxide layers; remove the start-up paints

Reviews

Be the first to submit a review

Trustpilot