PFERD 43298012 cup Brush versatile for cleaning and rust removal

MPN
43298012
Brand
PFERD
EAN-13
4007220067642
Order Code
05-8668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
10+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD Cup Brush 43298012 is a robust machine tool wire brush with a diameter of 50mm, featuring stainless steel wires with a thickness of 0.30mm. It is ideal for surface cleaning or preparing, removing burrs, or rust from various metal surfaces. This round cup brush is designed for use in industrial applications, ensuring efficiency and durability.
Type Cup
Material Stainless steel
Diameter 50mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Reviews

Be the first to submit a review

Trustpilot