PFERD 43703001 pot Brush TBU Ø50mm shaft Ø6mm steel Wire Ø0.30 5pcs

MPN
43703001
Brand
PFERD
EAN-13
4007220532171
Order Code
05-8777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £35.00 £29.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 15/11/2026

PFERD offers a Pot brush unzopft TBU with a diameter of 50 mm and a shaft of 6 mm, made with steel wire of 0.30 mm. This machine tool wire brush is ideal for cleaning and polishing surfaces and is versatile for use with various materials. Typically, it finds application in deburring, rust removal, and surface preparation tasks.
Type Cup
Material Steel wire
Diameter 50mm
Uses Roughen;deburr;cleaning;unpaint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot