PFERD 43703003 Pot Brush Ø50mm SiC filament 180 grain 5pcs

MPN
43703003
Brand
PFERD
EAN-13
4007220894668
Order Code
05-8779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £93.00 £79.05
10+ £76.68
50+ £76.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

The PFERD Pot Brush, model 43703003, features a 50 mm diameter and a 6 mm shank, with durable SiC filament of 0.90 mm diameter and grain 180. Designed for use in machine tools, this wire brush is ideal for surface cleaning, deburring, and finishing applications. Typically used in workshops, it offers efficient material removal and surface treatment.
Type Cup
Diameter 50mm
Uses Roughening;deburring;cleaning;structuring (matting, line matting and satin)

Reviews

Be the first to submit a review

Trustpilot