PFERD 43305001 pot Brush TBG 65mm M14 steel 0.50 for angle grinder

MPN
43305001
Brand
PFERD
EAN-13
4007220579121
Order Code
05-8680
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PFERD manufactures the Pot Brush with a TBG of 65 mm and M14 steel wire of 0.50 mm, designed for use with angle grinders. This machine tool wire brush is ideal for removing rust, paint, and scale from metal surfaces. It features round wire bristles and is suitable for cleaning and surface preparation applications.
Type Cup
Material Steel wire
Diameter 65mm
Thread Size M14
Uses Deburring;Cleaning;Dracken;Unrusting;De-scaling;Remove oxide layers;Welding seam processing;fillet seam processing;Root seam processing

Reviews

Be the first to submit a review

Trustpilot