PFERD 43740163 PFERD cup Brush universal for drills low speed use

MPN
43740163
Brand
PFERD
EAN-13
4007220353622
Order Code
05-8784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £6.50 £5.52
10+ £5.16
50+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD cup brush 43740163 is a machine tool wire brush designed for universal use. It features stainless steel INOX wires with a thickness of 0.30 mm, making it suitable for cleaning, deburring, and surface preparation. Common applications include rust removal and surface finishing in industrial and workshop settings.
Type Cup
Material Stainless steel
Diameter 50mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; removal of rust; Remove the oxide layers; remove the start-up paints

Reviews

Be the first to submit a review

Trustpilot