PFERD 43305051 COMBITWIST pot Brush 65mm M14 steel Wire 0.50 aggressive

MPN
43305051
Brand
PFERD
EAN-13
4007220806708
Order Code
05-8686
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £9.45
10+ £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The PFERD COMBITWIST pot brush is a machine tool wire brush designed for use with angle grinders. It features a 65mm diameter and robust steel wire with a 0.50mm thickness, suitable for demanding surface preparation tasks. This round wire brush is ideal for rust removal, deburring, and cleaning weld seams.
Type Cup
Material Steel wire
Diameter 65mm
Thread Size M14
Uses Deburring;Cleaning;Dracken;Unrusting;De-scaling;Remove oxide layers;Welding seam processing;fillet seam processing;Root seam processing

Reviews

Be the first to submit a review

Trustpilot