PFERD 43305043 COMBITWIST pot Brush Ø65mm M14 stainless steel Wire

MPN
43305043
Brand
PFERD
EAN-13
4007220806739
Order Code
05-8685
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £18.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 436 availableBack-order availability date - 15/11/2026

The PFERD COMBITWIST pot brush popper TBG Ø 65mm M14 is a stainless steel wire brush with a wire diameter of 0.35mm. It is designed for use with angle grinders and is ideal for surface cleaning, rust removal, and deburring. This robust machine tool wire brush is perfect for industrial applications requiring precise and efficient material processing.
Type Cup
Material Stainless steel
Diameter 65mm
Thread Size M14
Uses Deburring;cleaning;remove tarnish;paint;de-rusting;de-scaling;remove oxide layers;weld seam processing;fillet seam processing;root seam processing

Reviews

Be the first to submit a review

Trustpilot